10031636 | Fischer Elektronik

DIL housing, 14 pole, pitch 2.54 mm, straight, black, 10031636

Order No.: 50F308
EAN: 4099889997712
MPN:
10031636
DILS 14 GALO
Series: DILS
Fischer Elektronik
default L
front L
Image may differ
Unit Price (€ / pc.)
0.2499 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Total Price:
0.25 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
0.2499 €

Corresponding non-perforated housings, type Ga/Gb.

Technical attributes (size of plug insert, dimensions H/L/B): 14-pole, H 6.7/L 20/B 12.5 mm

Technical specifications
Version DIL connector
Additional parts unequipped
Colour black
Contact type pin
contact surface gold-plated
Orientation straight
Pin number 14 pole
Grid 2.54 mm
Logistics
Country of origin DE
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Contact type
Pin number
Additional parts
contact surface
Version
Grid
Colour
Orientation
1 item in 7 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Contact type
Pin number
Additional parts
contact surface
Version
Grid
Colour
Orientation
DIL housing, 16 pole, pitch 2.54 mm, straight, 10031642
Order No.:
 50F312
Manufacturer:
 Fischer Elektronik
Manufacturer SKU:
 10031642
Available: 112 pcs. Leadtime: 6 Weeks **
Total Price: 0.55 € *
1 pcs.
0.5474 €
pin
16 pole
unequipped
DIL connector
2.54 mm
straight
DIL housing, 24 pole, pitch 2.54 mm, straight, 10031654
Order No.:
 50F318
Manufacturer:
 Fischer Elektronik
Manufacturer SKU:
 10031654
Available: 115 pcs. Leadtime: 5 Weeks **
Total Price: 0.64 € *
1 pcs.
0.6426 €
pin
24 pole
unequipped
DIL connector
2.54 mm
straight