282087-1 | AMP

Socket, unequipped, 3 pole, straight, 1 row, black, 282087-1

Order No.: 55F3204
EAN: 4099889906530
MPN:
282087-1
0-0282087-1
Series: SUPERSEAL 1.5
AMP
default L
Image may differ
Unit Price (€ / pc.)
0.3332 € *
Available: 265 pcs.
Next delivery: 250 pcs. on 2024-06-05
Leadtime: 13 Weeks **
Total Price:
0.33 € *
Price list
Quantity
Price per unit*
1 pcs.
0.3332 €
10 pcs.
0.3094 €
*incl. VAT plus shipping costs
**Subject to prior sale

Automotive cable connectors, bare, 1 to 6 poles, series Superseal 1.5, type AMP/AMP 282.

For low-voltage applications. Made of polyamide 6.6, to IEC 60529 and DIN 40050-9; Degree of protection: IP 67. Current rating: max. 14 A. Insulation resistance: min. 200 Mohm. Contact resistance: max. 3.0 mohm. Seals: silicon. Contact pitch: 6.0 mm. Operating temperatures: –40 to +125 °C. Crimp contacts, single wire seals and cable bushings are available on separate order.

Receptacle housings, snap-in, type 2820.

Color: black/red.

Technical attributes (type, dimension A, number of poles): 282087-1, 18.8 mm, 3-pole

Technical specifications
Connection crimp connection
Number of rows 1
Version straight
Additional parts unequipped
Colour black
Contact type socket
Rated voltage 24 V
Rated current 14 A
Pin number 3 pole
Grid 6 mm
Type of locking Yes
Logistics
Country of origin IT
Customs tariff number 85472000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Accessory

Order No.:

 55F3236

Manufacturer SKU:

 281934-3

 

Available: 7,318 pcs. Leadtime: 29 Weeks **
0.04 € per pc. *
*incl. VAT plus shipping costs
**Subject to prior sale
100 pcs.
0.0440 €
200 pcs.
0.0405 €
500 pcs.
0.0345 €
1000 pcs.
0.0298 €

Order No.:

 55F3232

Manufacturer SKU:

 281934-4

 

Available: 1,953 pcs. Leadtime: 4 Weeks **
0.03 € per pc. *
*incl. VAT plus shipping costs
**Subject to prior sale
100 pcs.
0.0309 €
200 pcs.
0.0286 €
500 pcs.
0.0238 €
1000 pcs.
0.0190 €

Order No.:

 55F3238

Manufacturer SKU:

 282081-1

 

Available: 7,145 pcs. Next delivery: 3,000 pcs. on 2024-05-24 Leadtime: 2 Weeks **
0.04 € per pc. *
*incl. VAT plus shipping costs
**Subject to prior sale
100 pcs.
0.0440 €
200 pcs.
0.0405 €
500 pcs.
0.0357 €
Variations
Grid
Pin number
Colour
Number of rows
Rated voltage
Contact type
Additional parts
Version
Type of locking
Connection
Rated current
1 item in 13 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Grid
Pin number
Colour
Number of rows
Rated voltage
Contact type
Additional parts
Version
Type of locking
Connection
Rated current
Socket, unequipped, 2 pole, straight, 1 row, gray, 282080-2
Order No.:
 36P2685
Manufacturer:
 AMP
Manufacturer SKU:
 282080-2
Available: 0 pcs. Available in 5 Days: 274 pcs. Leadtime: 1 Week **
Total Price: 0.46 € *
200 pcs.
0.4641 €
6 mm
2 pole
gray
1
24 V
socket
unequipped
straight
Yes
crimp connection
14 A
Socket, unequipped, 2 pole, straight, 1 row, black, 282080-1
Order No.:
 55F3202
Manufacturer:
 AMP
Manufacturer SKU:
 282080-1
Available: 367 pcs. Leadtime: 9 Weeks ** Next delivery: 850 pcs. on 2024-07-31
Total Price: 0.86 € *
1 pcs.
0.8568 €
100 pcs.
0.7735 €
300 pcs.
0.6902 €
6 mm
2 pole
black
1
24 V
socket
unequipped
straight
Yes
crimp connection
14 A
Socket, unequipped, 5 pole, straight, 1 row, black, 282089-1
Order No.:
 55F3208
Manufacturer:
 AMP
Manufacturer SKU:
 282089-1
Available: 200 pcs. Leadtime: 29 Weeks **
Total Price: 1.56 € *
1 pcs.
1.5589 €
25 pcs.
1.3328 €
100 pcs.
1.2376 €
250 pcs.
1.1662 €
1000 pcs.
1.0829 €
6 mm
5 pole
black
1
24 V
socket
unequipped
straight
Yes
crimp connection
14 A
Socket, unequipped, 6 pole, straight, 1 row, black, 282090-1
Order No.:
 55F3210
Manufacturer:
 AMP
Manufacturer SKU:
 282090-1
Available: 225 pcs. Leadtime: 29 Weeks **
Total Price: 1.51 € *
1 pcs.
1.5113 €
25 pcs.
1.2852 €
100 pcs.
1.1900 €
250 pcs.
1.1305 €
1000 pcs.
1.0353 €
6 mm
6 pole
black
1
24 V
socket
unequipped
straight
Yes
crimp connection
14 A
Socket, unequipped, 3 pole, straight, 1 row, black, 282087-1
Order No.:
 55F3204
Manufacturer:
 AMP
Manufacturer SKU:
 282087-1
Available: 265 pcs. Leadtime: 13 Weeks ** Next delivery: 250 pcs. on 2024-06-05
Total Price: 0.33 € *
1 pcs.
0.3332 €
10 pcs.
0.3094 €
6 mm
3 pole
black
1
24 V
socket
unequipped
straight
Yes
crimp connection
14 A
Socket, unequipped, 4 pole, straight, 1 row, black, 282088-1
Order No.:
 55F3206
Manufacturer:
 AMP
Manufacturer SKU:
 282088-1
Available: 4,778 pcs. Leadtime: 26 Weeks **
Total Price: 0.54 € *
1 pcs.
0.5355 €
100 pcs.
0.4998 €
250 pcs.
0.4522 €
6 mm
4 pole
black
1
24 V
socket
unequipped
straight
Yes
crimp connection
14 A
Socket, unequipped, 1 pole, straight, 1 row, black, 282079-2
Order No.:
 55F3200
Manufacturer:
 AMP
Manufacturer SKU:
 282079-2
Available: 80 pcs. Leadtime: 8 Weeks **
Total Price: 0.84 € *
1 pcs.
0.8449 €
100 pcs.
0.7497 €
400 pcs.
0.6545 €
1 pole
black
1
24 V
socket
unequipped
straight
Yes
crimp connection
14 A