Circular connector M 12, type Hirschmann EL.
With screw lock; Rated voltage: 250 V AC/DC. Rated current: 4.0 A. Contacts: gold-plated, CuZn. Pin diameter: 1.0 mm. Cage clamp strain relief. Conductor cross-section: max. 0.75 mm². Contact block and housing: PA. Degree of protection (IEC 60529): IP 67. Degree of soiling: 3. Housing and contact carrier inflammability: UL 94 V-2. Operating temperatures: - 25 to max. +90 °C. Cable bushing: Pg 7, cable outlet max. 6.8/9.5 mm.
Straight cable plugs, type ELST.
Technical attributes (type, number of poles, screw lock (M12), cable bushing): ELST 4012 Pg 7, 4-pole, M 12, Pg 7
Version | plug | |
Additional parts | equipped | |
Thread size | M12 | |
Coding | A | |
Contact connection | screw connection | |
contact surface | tin-plated | |
Assembly | cable assembly | |
Orientation | straight | |
Pin number | 4 pole | |
Degree of protection (IP) | IP67 | |
Type of locking | Coupling screw |
Country of origin | HU |
Customs tariff number | 85366990 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |
What do the green ECAD icons mean
On our category pages and product pages you will find the following green symbols:
Available via download:
Available via download:
No models are currently available