100024337 | Telegärtner

UHF plug 50 Ω, RG-58C/U, solder connection, straight, 100024337

Order No.: 78F303
EAN: 4018359114442
MPN:
100024337
J01040B0604
Series: COAX
Telegärtner
default L
front L
Image may differ
Unit Price (€ / pc.)
4.6172 € *
Available: 30 pcs.
Leadtime: On Request **
Total Price:
4.62 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
4.6172 €

Coaxial connector, J01040B0604, Telegärtner

UHF Straight Plug G1 (RG-58C/U), G2 (RG-59B/U) Insulator: PTFE

This product is a low cost, low frequency connector with a screw coupling. The maximum usable frequency is limited to 200 MHz, as the impedance of the connector is not controlled. Applications for the UHF connector is for low-frequency communication equipment.

Technical Data

  • Design: Plug
  • Connector type: UHF
  • Cable group: RG 58C/U
  • Connection type: Solder/Solder
  • Angled connector: false
  • Insulated mounting: true
  • Impedance: 50 Ω
Technical specifications
Version plug
Design straight
Impedance 50 Ω
Cable Group RG-58C/U
Contact connection solder connection
Contact material brass
Connector UHF
Logistics
Country of origin DE
Customs tariff number 85366910
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead
Accessory
Variations
Cable Group
Contact connection
Design
Connector
Version
Contact material
Impedance
1 item in 11 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Cable Group
Contact connection
Design
Connector
Version
Contact material
Impedance
UHF plug 50 Ω, RG-213/U, straight, 100024336
Order No.:
 78F302
Manufacturer:
 Telegärtner
Manufacturer SKU:
 100024336
Available: 27 pcs. Leadtime: 1 Week **
Total Price: 6.27 € *
1 pcs.
6.2713 €
RG-213/U
other
straight
UHF
plug
50 Ω