100023460 | Telegärtner
BNC plug 75 Ω, RG-179B/U, RG-187A/U, crimp connection, straight, 100023460
Unit Price (€ / pc.)
4.8433 € *
Available: 1,020 pcs.
Leadtime: 3 Weeks **
Total Price:
4.84 € *
Price list
Quantity
Price per unit*
1 pcs.
4.8433 €
10 pcs.
4.2721 €
100 pcs.
3.7366 €
250 pcs.
3.5938 €
1000 pcs.
3.3677 €
*incl. VAT plus shipping costs
**Subject to prior sale
Coaxial connector, J01002A0036, Telegärtner
BNC Straight Plug Crimp G4 (RG-179B/U), crimp/crimp
Technical Data
- Design: Plug
- Connector type: BNC
- Cable group: RG 178B/U
- Connection type: Crimp/Crimp
- Angled connector: false
- Insulated mounting: false
- Impedance: 75 Ω
Technical specifications
Version | plug | |
Design | straight | |
Impedance | 75 Ω | |
Cable Group | RG-179B/U, RG-187A/U | |
Contact connection | crimp connection | |
Contact material | brass | |
Connector | BNC |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366910 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |