75009705 | LAPP

Plug, 12 pole, solder cup, screw locking, straight, 75009705

Order No.: 67F6244
EAN: 4044774421179
MPN:
75009705
EPIC KIT M23 F6 12-POL
LAPP
default L
Image may differ
Unit Price (€ / pc.)
57.7031 € *
Available: 1 pcs.
Leadtime: On Request **
Total Price:
57.70 € *
Price list
Quantity
Price per unit*
1 pcs.
57.7031 €
5 pcs.
54.2521 €
15 pcs.
52.1696 €
50 pcs.
49.8491 €
150 pcs.
47.7785 €
*incl. VAT plus shipping costs
**Subject to prior sale

Circular connector kits, type LAPP EPIC CIRCON M23.

with safe protection against vibration, corrosion and EMC radiation, integrated labeling field, clearly visible and perceptible mating; Contacts: solder terminals. Rated voltage: 100/50 V. Rated surge voltage: 1.5/0.8 kV. Rated current: 7.0 A. Contact resistance: < 4.0 mohm. Cable clamping range: 7.0 to 13.5 mm. Terminal cross section: up to 1.0 mm². Contact material: gold-plated brass. Degree of soiling: 3. Operating temperatures: - 25 to +125 °C. Certifications: VDE, UL, CSA.

12-pole.

Technical attributes (type, version): 75009705, male plug

Technical specifications
Version plug
Shell Material zinc die casting
Contact connection solder cup
contact surface gold-plated
Cable cross-section 1.0 mm²
Assembly PCB mounting
Orientation straight
Pin number 12 pole
Type of locking screw locking
Logistics
Country of origin DE
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Accessory