235BLM.CR.NR | ideal-tek
ESD-snipe nose pliers, L 130 mm, 235BLM.CR.NR
Unit Price (€ / pc.)
25.8825 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
25.88 € *
Price list
Quantity
Price per unit*
1 pcs.
25.8825 €
5 pcs.
24.3236 €
15 pcs.
23.3954 €
50 pcs.
22.3482 €
*incl. VAT plus shipping costs
**Subject to prior sale
Precision Pliers - Snipe Nose Head, Smooth Jaws. OAL: 130mm, ESD safe
Technical specifications
Version | snipe nose pliers | |
Jaw lenght | 25 mm | |
ESD protection | Yes | |
Length | 130 mm | |
1000V Insulated | No |
Download
Logistics
Country of origin | IT |
Customs tariff number | 82032000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |