13 96 200 | Knipex

Pliers for Electrical Installation 200 mm

Order No.: 05L2706
EAN: 4003773075110
MPN:
13 96 200
1396200
Knipex
default L
front L
side L
back L
top L
Image may differ
Unit Price (€ / pc.)
61.8800 € *
Available: 5 pcs.
Available in 7 Days: 10 pcs.
Leadtime: 1 Week **
Total Price:
61.88 € *
Price list
Quantity
Price per unit*
1 pcs.
61.8800 €
6 pcs.
55.6920 €
*incl. VAT plus shipping costs
**Subject to prior sale
6 functions in one pair of pliers. Multifunctional pliers for the electrical installation- to grip flat and round material, for bending, deburring, cutting cable, stripping and crimping end sleeves (ferrules). Smooth surfaces near the tips grip single cores without damaging them- serrated gripping surfaces and pipe grip for gripping flat and round material. Clear-cut outside edge on the jaw for working on flush-mounted junction boxes and deburring feed-through holes. Stripping holes for conductors of 0.75 - 1.5 mm² and 2.5 mm². Crimp die for wire-end ferrules 0.5 - 2.5 mm². Cable shears with (induction-hardened) precision cutting edges for copper and aluminium cables up to 5 x 2.5 mm² / dia. 15 mm. Gripping, without opening the pliers completely (intelligent latching mechanism in the spring assisted version). The cutting edge remains closed and protected. Slim dimensions for easy access. Bolted joint: precise, zero backlash operation of pliers Model: In case of models with opening spring integrated in the joint, the activated locking lever keeps the cutting edges closed while other functions remain active. The intelligent latching mechanism enables you to ''grip'' without opening the pliers. The cutting edge remains closed and protected..
Technical specifications
Version electric installation pliers
ESD protection No
Weight 280 g
Length 200 mm
1000V Insulated Yes
Logistics
Country of origin DE
Customs tariff number 82032000
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
1000V Insulated
Weight
Version
Length
ESD protection
1 item in 5 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
1000V Insulated
Weight
Version
Length
ESD protection
Pliers for Electrical Installation 200 mm
Order No.:
 05L2704
Manufacturer:
 Knipex
Manufacturer SKU:
 13 86 200
Available: 0 pcs. Available in 7 Days: 10 pcs. Leadtime: 1 Week **
Total Price: 59.38 € *
1 pcs.
59.3810 €
6 pcs.
53.4429 €
Yes
280 g
electric installation pliers
200 mm
No
Pliers for Electrical Installation 200 mm
Order No.:
 05L2706
Manufacturer:
 Knipex
Manufacturer SKU:
 13 96 200
Available: 5 pcs. Available in 7 Days: 10 pcs. Leadtime: 1 Week **
Total Price: 61.88 € *
1 pcs.
61.8800 €
6 pcs.
55.6920 €
Yes
280 g
electric installation pliers
200 mm
No
Pliers for Electrical Installation plastic coated 200 mm
Order No.:
 20L1415
Manufacturer:
 Knipex
Manufacturer SKU:
 13 91 200
Available: 0 pcs. Available in 7 Days: 10 pcs. Leadtime: 1 Week **
Total Price: 53.43 € *
1 pcs.
53.4310 €
6 pcs.
48.0879 €
Yes
265 g
electric installation pliers
200 mm
No