MPTSP5 | ideal-tek
PCB cutlery, 155 mm, MPTSP5
Unit Price (€ / pc.)
4.7005 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
4.70 € *
Price list
Quantity
Price per unit*
1 pcs.
4.7005 €
5 pcs.
4.2364 €
*incl. VAT plus shipping costs
**Subject to prior sale
Stainless steel probe - Triple bend tip. OAL: 155mm
Technical specifications
Version | PCB cutlery | |
Length | 155 mm | |
Material | stainless steel |
Download
Logistics
Country of origin | CH |
Customs tariff number | 82055980 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |