MPTSP1 | ideal-tek

PCB cutlery, 155 mm, MPTSP1

Order No.: 10L772
EAN: 7640144716844
MPN:
MPTSP1
Series: MPT Probes
ideal-tek
default L
Image may differ
Unit Price (€ / pc.)
5.2241 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
5.22 € *
Price list
Quantity
Price per unit*
1 pcs.
5.2241 €
5 pcs.
4.7005 €
*incl. VAT plus shipping costs
**Subject to prior sale
Stainless steel probe - Straight needle tip. OAL: 155mm
Technical specifications
Version PCB cutlery
Length 155 mm
Material stainless steel
Logistics
Country of origin CH
Customs tariff number 82055980
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Material
Version
Length
1 item in 18 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Material
Version
Length
Spatula, 175 mm, MPTSS2
Order No.:
 10L779
Manufacturer:
 ideal-tek
Manufacturer SKU:
 MPTSS2
Available: 1 pcs. Leadtime: 4 Weeks **
Total Price: 5.22 € *
1 pcs.
5.2241 €
10 pcs.
4.5934 €
100 pcs.
4.0341 €
250 pcs.
3.8675 €
1000 pcs.
3.6176 €
stainless steel
spatula
175 mm
PCB cutlery, 155 mm, MPTSP2
Order No.:
 10L773
Manufacturer:
 ideal-tek
Manufacturer SKU:
 MPTSP2
Available: 4 pcs. Leadtime: 4 Weeks **
Total Price: 5.18 € *
1 pcs.
5.1765 €
10 pcs.
4.5458 €
100 pcs.
3.9984 €
250 pcs.
3.8318 €
1000 pcs.
3.5938 €
stainless steel
PCB cutlery
155 mm
Spatula, 165 mm, MPTSS3
Order No.:
 10L780
Manufacturer:
 ideal-tek
Manufacturer SKU:
 MPTSS3
Available: 3 pcs. Leadtime: 4 Weeks **
Total Price: 5.18 € *
1 pcs.
5.1765 €
10 pcs.
4.5458 €
100 pcs.
3.9984 €
250 pcs.
3.8318 €
1000 pcs.
3.5938 €
stainless steel
spatula
165 mm
PCB cutlery, 150 mm, MPT123CP
Order No.:
 10L9370
Manufacturer:
 ideal-tek
Manufacturer SKU:
 MPT123CP
Available: 6 pcs. Leadtime: 4 Weeks **
Total Price: 28.62 € *
1 pcs.
28.6195 €
5 pcs.
26.9059 €
15 pcs.
25.8706 €
50 pcs.
24.7282 €
150 pcs.
23.6929 €
plastic
PCB cutlery
150 mm
PCB cutlery, 155 mm, MPTSP4
Order No.:
 10L775
Manufacturer:
 ideal-tek
Manufacturer SKU:
 MPTSP4
Available: 3 pcs. Leadtime: 4 Weeks **
Total Price: 4.70 € *
1 pcs.
4.7005 €
10 pcs.
4.1293 €
100 pcs.
3.6295 €
250 pcs.
3.4867 €
1000 pcs.
3.2606 €
stainless steel
PCB cutlery
155 mm
PCB cutlery, 140 mm, MPT3CP
Order No.:
 10L9369
Manufacturer:
 ideal-tek
Manufacturer SKU:
 MPT3CP
Available: 5 pcs. Leadtime: 4 Weeks **
Total Price: 10.32 € *
1 pcs.
10.3173 €
10 pcs.
9.0797 €
50 pcs.
8.4609 €
150 pcs.
8.0920 €
500 pcs.
7.6874 €
plastic
PCB cutlery
140 mm
PCB cutlery, 155 mm, MPTSP1
Order No.:
 10L772
Manufacturer:
 ideal-tek
Manufacturer SKU:
 MPTSP1
Available: 0 pcs. Leadtime: 4 Weeks **
Total Price: 5.22 € *
1 pcs.
5.2241 €
5 pcs.
4.7005 €
stainless steel
PCB cutlery
155 mm
PCB cutlery, 155 mm, MPTSP3
Order No.:
 10L774
Manufacturer:
 ideal-tek
Manufacturer SKU:
 MPTSP3
Available: 0 pcs. Leadtime: 4 Weeks **
Total Price: 4.75 € *
1 pcs.
4.7481 €
5 pcs.
4.2840 €
10 pcs.
3.8556 €
50 pcs.
3.4748 €
stainless steel
PCB cutlery
155 mm
PCB cutlery, 150 mm, MPT1RSV
Order No.:
 02L7091
Manufacturer:
 ideal-tek
Manufacturer SKU:
 MPT1RSV
Available: 0 pcs. Leadtime: 4 Weeks **
Total Price: 6.40 € *
1 pcs.
6.4022 €
5 pcs.
5.7596 €
plastic
PCB cutlery
150 mm
PCB cutlery, 150 mm, MPT1RCP
Order No.:
 10L9367
Manufacturer:
 ideal-tek
Manufacturer SKU:
 MPT1RCP
Available: 0 pcs. Leadtime: 4 Weeks **
Total Price: 8.73 € *
1 pcs.
8.7346 €
5 pcs.
7.8540 €
plastic
PCB cutlery
150 mm
Spatula, 180 mm, MPTSS4
Order No.:
 10L781
Manufacturer:
 ideal-tek
Manufacturer SKU:
 MPTSS4
Available: 0 pcs. Leadtime: 4 Weeks **
Total Price: 5.22 € *
1 pcs.
5.2241 €
5 pcs.
4.7005 €
stainless steel
spatula
180 mm
PCB cutlery, 150 mm, MPT123SV
Order No.:
 02L7089
Manufacturer:
 ideal-tek
Manufacturer SKU:
 MPT123SV
Available: 0 pcs. Leadtime: 4 Weeks **
Total Price: 19.11 € *
1 pcs.
19.1114 €
5 pcs.
17.1836 €
10 pcs.
15.5057 €
plastic
PCB cutlery
150 mm
PCB cutlery, 150 mm, MPT2CP
Order No.:
 10L9368
Manufacturer:
 ideal-tek
Manufacturer SKU:
 MPT2CP
Available: 0 pcs. Leadtime: 4 Weeks **
Total Price: 11.69 € *
1 pcs.
11.6858 €
5 pcs.
10.5315 €
plastic
PCB cutlery
150 mm
PCB cutlery, 140 mm, MPT3SV
Order No.:
 02L7094
Manufacturer:
 ideal-tek
Manufacturer SKU:
 MPT3SV
Available: 0 pcs. Leadtime: 4 Weeks **
Total Price: 6.40 € *
1 pcs.
6.4022 €
5 pcs.
5.7596 €
plastic
PCB cutlery
140 mm
Spatula, 180 mm, MPTSS1
Order No.:
 10L778
Manufacturer:
 ideal-tek
Manufacturer SKU:
 MPTSS1
Available: 0 pcs. Leadtime: 4 Weeks **
Total Price: 5.22 € *
1 pcs.
5.2241 €
5 pcs.
4.7005 €
stainless steel
spatula
180 mm
PCB cutlery, 155 mm, MPTSP6
Order No.:
 10L777
Manufacturer:
 ideal-tek
Manufacturer SKU:
 MPTSP6
Available: 0 pcs. Leadtime: 4 Weeks **
Total Price: 4.70 € *
1 pcs.
4.7005 €
5 pcs.
4.2364 €
stainless steel
PCB cutlery
155 mm
PCB cutlery, 155 mm, MPTSP5
Order No.:
 10L776
Manufacturer:
 ideal-tek
Manufacturer SKU:
 MPTSP5
Available: 0 pcs. Leadtime: 4 Weeks **
Total Price: 4.70 € *
1 pcs.
4.7005 €
5 pcs.
4.2364 €
stainless steel
PCB cutlery
155 mm
PCB cutlery, 150 mm, MPT2SV
Order No.:
 02L7092
Manufacturer:
 ideal-tek
Manufacturer SKU:
 MPT2SV
Available: 0 pcs. Leadtime: 4 Weeks **
Total Price: 6.40 € *
1 pcs.
6.4022 €
5 pcs.
5.7596 €
plastic
PCB cutlery
150 mm