EA180 | Edsyn
Platinum pin, 146 mm, EA180
Order No.: 06L9958
EAN: 4099891379759
MPN:
EA180
Unit Price (€ / pc.)
19.4446 € *
Available: 16 pcs.
Leadtime: 5 Weeks **
Total Price:
19.44 € *
Price list
Quantity
Price per unit*
1 pcs.
19.4446 €
10 pcs.
17.1122 €
50 pcs.
15.9460 €
150 pcs.
15.2558 €
500 pcs.
14.4704 €
*incl. VAT plus shipping costs
**Subject to prior sale
PCB toolkits, type EA 180.
In plastic pouch with one straight, angled, double angle and bent tool.
Type: EA 180, PCB toolkit
Technical specifications
Version | Platinum pin | |
Length | 146 mm | |
Material | stainless steel |
Download
Logistics
Country of origin | US |
Customs tariff number | 82053000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |