EP330C | Edsyn

Platinum pin, EP330C

Order No.: 06L9954
EAN: 4099891379735
MPN:
EP330C
Edsyn
default L
Image may differ
Unit Price (€ / pc.)
12.5783 € *
Available: 5 pcs.
Leadtime: 5 Weeks **
Total Price:
12.58 € *
Price list
Quantity
Price per unit*
1 pcs.
12.5783 €
10 pcs.
11.0670 €
50 pcs.
10.3292 €
150 pcs.
9.8651 €
500 pcs.
9.3653 €
*incl. VAT plus shipping costs
**Subject to prior sale

PCB toolkits made of stainless steel, type Edsyn ECONO EP 330../EA 180.

Needle shape for ultra fine work, handles with serrated finish.

Type: EP 330 C, angled twice

Technical specifications
Version Platinum pin
Material stainless steel
Logistics
Country of origin US
Customs tariff number 82053000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Material
Version
Length
1 item in 5 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Material
Version
Length
Platinum pin, EP330C
Order No.:
 06L9954
Manufacturer:
 Edsyn
Manufacturer SKU:
 EP330C
Available: 5 pcs. Leadtime: 5 Weeks **
Total Price: 12.58 € *
1 pcs.
12.5783 €
10 pcs.
11.0670 €
50 pcs.
10.3292 €
150 pcs.
9.8651 €
500 pcs.
9.3653 €
stainless steel
Platinum pin
Platinum pin, 146 mm, EP330B
Order No.:
 06L9952
Manufacturer:
 Edsyn
Manufacturer SKU:
 EP330B
Available: 8 pcs. Leadtime: 5 Weeks **
Total Price: 12.58 € *
1 pcs.
12.5783 €
10 pcs.
11.0670 €
50 pcs.
10.3292 €
150 pcs.
9.8651 €
500 pcs.
9.3653 €
stainless steel
Platinum pin
146 mm
Platinum pin, 146 mm, EA180
Order No.:
 06L9958
Manufacturer:
 Edsyn
Manufacturer SKU:
 EA180
Available: 16 pcs. Leadtime: 5 Weeks **
Total Price: 19.44 € *
1 pcs.
19.4446 €
10 pcs.
17.1122 €
50 pcs.
15.9460 €
150 pcs.
15.2558 €
500 pcs.
14.4704 €
stainless steel
Platinum pin
146 mm
Platinum pin, 146 mm, EP330A
Order No.:
 06L9950
Manufacturer:
 Edsyn
Manufacturer SKU:
 EP330A
Available: 7 pcs. Leadtime: 5 Weeks **
Total Price: 12.58 € *
1 pcs.
12.5783 €
5 pcs.
11.3050 €
stainless steel
Platinum pin
146 mm
Platinum pin, 146 mm, EP330D
Order No.:
 06L9956
Manufacturer:
 Edsyn
Manufacturer SKU:
 EP330D
Available: 0 pcs. Leadtime: 5 Weeks **
Total Price: 12.58 € *
1 pcs.
12.5783 €
5 pcs.
11.3050 €
stainless steel
Platinum pin
146 mm