166-21001 | HellermannTyton
Straight hose fitting, M16, 13 mm, polyamide, IP66, black, (L) 37 mm
Plastic conduit fittings series HelaGuard, type HellermannTyton HG..S.
Quick-lock fitting in one piece, good resistance against solvents and oils; Material: polyamide 6.6 (PA66). Degree of protection: IP 66. Color: black. Operating temperatures: –50 to +135 °C. Fire protection properties: to UL 94 V-2.
With metric thread, type HG..S-M.
Technical attributes (type, conduit diameter, thread): HG13–S–M16, 13 mm, M 16
Colour | black | |
Thread size | M16 | |
Length | 37 mm | |
Material | polyamide | |
max. operating temperature | 135 °C | |
min. operating temperature | -50 °C | |
Nominal width | 13 mm | |
Degree of protection (IP) | IP66 |
Country of origin | GB |
Customs tariff number | 39174000 |
Original Packaging | Bag with 10 pieces |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |