1599TABMGYBAT | Hammond

ABS enclosure, (L x W x H) 169 x 135 x 27 mm, light gray (RAL 7035), IP54, 1599TABMGYBAT

Order No.: 60H2873
EAN: 4099889518474
MPN:
1599TABMGYBAT
Series: 1599
Hammond
default L
front L
side L
back L
Image may differ
Unit Price (€ / pc.)
21.4200 € *
Available: 0 pcs.
Available in 7 Days: 10 pcs.
Leadtime: 1 Week **
Total Price:
21.42 € *
Price list
Quantity
Price per unit*
1 pcs.
21.4200 €
10 pcs.
20.3490 €
50 pcs.
18.3022 €
100 pcs.
16.4815 €
*incl. VAT plus shipping costs
**Subject to prior sale

Tablet housings made of plastic, type Hammond 1599TAB.

Portable housing with PCB holders. Material ABS; Degree of protection: IP 54. Inflammability: UL94 V-0.

With battery compartment, type 1599TAB..BAT.

With 8 battery clips and 2 x 9.0 V connections

Technical attributes (type, dimensions, color): 1599TABMGYBAT, L 169, W 135, H 27 mm, gray

Technical specifications
Width 135 mm
Colour light gray
Height 27 mm
Length 169 mm
Material ABS
RAL number 7035
Degree of protection (IP) IP54
Logistics
Country of origin CA
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Accessory

Order No.:

 61H3250

Manufacturer SKU:

 1593ATS100

 

Available: 0 pck. Available in 7 Days: 13 pck. Leadtime: 1 Week **
9.23 € per pck. *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pck.
9.2344 €
10 pck.
8.7703 €
50 pck.
7.9016 €
100 pck.
7.1043 €

Order No.:

 61H3264

Manufacturer SKU:

 1594MS100

 

Available: 0 pcs. Available in 7 Days: 1 pcs. Leadtime: 1 Week **
14.64 € per pc. *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
14.6370 €
10 pcs.
13.9111 €
50 pcs.
12.4950 €
100 pcs.
11.2455 €
Variations
Width
Length
Height
Colour
Material
Degree of protection (IP)
1 item in 12 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Width
Length
Height
Colour
Material
Degree of protection (IP)