080.70-9-50-D/10 | Schlemmer

Warning sign, symbol: lightning, Ø 50 mm, plastic, 080.70-9-50-D/10

Order No.: 16L2171
EAN: 4099891424251
MPN:
080.70-9-50-D/10
Schlemmer
default L
Image may differ
Unit Price (€ / pck.)
8.8536 € *
Available: 91 pck.
Leadtime: 5 Weeks **
Total Price:
8.85 € *
Price list
Quantity
Price per unit*
1 pck.
8.8536 €
10 pck.
7.7945 €
100 pck.
6.8425 €
250 pck.
6.5688 €
*incl. VAT plus shipping costs
**Subject to prior sale

Self-adhesive plastic signs, type W 1 A.

Symbols for electrical risk; Background/imprint color: yellow/black. Design: safety sign compliant with DIN 40008. Material thickness: 0.08 to 0.1 mm. Thermal resistance: –30 to +70 °C. Bonding temperature: min. +8,0 °C.

Technical attributes (type, side dimensions (Sd)): W 1 A, 50 mm

Technical specifications
Type of labeling symbol: lightning
Version warning sign
diameter 50 mm
Operational temperature -30 °C to 70 °C
Colour yellow/black
Material plastic
Logistics
Country of origin DE
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
diameter
Material
Operational temperature
Version
Type of labeling
Colour
1 item in 2 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
diameter
Material
Operational temperature
Version
Type of labeling
Colour
Warning sign, symbol: lightning, Ø 50 mm, plastic, 080.70-9-50-D/10
Order No.:
 16L2171
Manufacturer:
 Schlemmer
Manufacturer SKU:
 080.70-9-50-D/10
Available: 91 pck. Leadtime: 5 Weeks **
Total Price: 8.85 € *
1 pck.
8.8536 €
10 pck.
7.7945 €
100 pck.
6.8425 €
250 pck.
6.5688 €
50 mm
plastic
-30 °C to 70 °C
warning sign
symbol: lightning
yellow/black
Warning sign, symbol: lightning, Ø 12.5 mm, plastic, 080.70-9-12,5-Z3/50
Order No.:
 16L2155
Manufacturer:
 Schlemmer
Manufacturer SKU:
 080.70-9-12,5-Z3/50
Available: 0 pck. Leadtime: 1 Week ** Next delivery: 1 pck. on 2024-04-30
Total Price: 15.51 € *
1 pck.
15.5057 €
5 pck.
13.9468 €
10 pck.
12.5545 €
50 pck.
11.2931 €
12.5 mm
plastic
-30 °C to 70 °C
warning sign
symbol: lightning
yellow/black