BLITZPFEIL 025 | Schlemmer
Warning sign, symbol: lightning, (L) 25 mm, plastic, BLITZPFEIL 025
Order No.: 16L2161
EAN: 4099891424244
MPN:
BLITZPFEIL 025
Unit Price (€ / pck.)
9.6628 € *
Available: 310 pck.
Next delivery: 250 pck. on 2024-05-15
Leadtime: 5 Weeks **
Total Price:
9.66 € *
Price list
Quantity
Price per unit*
1 pck.
9.6628 €
25 pck.
8.6870 €
100 pck.
8.2586 €
*incl. VAT plus shipping costs
**Subject to prior sale
Self-adhesive plastic signs, type W 1 A.
Symbols for electrical risk.
Background/imprint color: yellow/black.
Design: safety sign compliant with DIN 40008.
Material thickness: 0.08 to 0.1 mm.
Thermal resistance: - 30 to +70 °C.
Bonding temperature: min. +8,0 °C.
Technical specifications
Type of labeling | symbol: lightning | |
Version | warning sign | |
Operational temperature | -30 °C to 70 °C | |
Colour | yellow/black | |
Length | 25 mm | |
Material | plastic |
Download
Logistics
Country of origin | DE |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |