Schlemmer

080.70-9-12,5-Z3/50 | Schlemmer

Warning sign, symbol: lightning, Ø 12.5 mm, plastic, 080.70-9-12,5-Z3/50

Order No.:  16L2151
MPN:
080.70-9-12,5-Z3/50
EAN: 4099891424237
Schlemmer
default L
default S
Images may differ
default L
Order No.: 16L2155 Manufacturer: Schlemmer
Unit Price (€ / pck.)
15.5057 € *
Available: 1 pck.
Next delivery: 3 pck. on 2024-03-22
Leadtime: 1 Week **
Total Price:
15.51 € *
Quantity
Price per unit*
1 pck.
15.5057 €
5 pck.
13.9468 €
10 pck.
12.5545 €
50 pck.
11.2931 €
*incl. VAT plus shipping costs
**Subject to prior sale
Description

Self-adhesive plastic signs, type W 1 A.

Symbols for electrical risk; Background/imprint color: yellow/black. Design: safety sign compliant with DIN 40008. Material thickness: 0.08 to 0.1 mm. Thermal resistance: –30 to +70 °C. Bonding temperature: min. +8,0 °C.

Technical attributes (type, side dimensions (Sd)): W 1 A, 12.5 mm

Technical specifications
Type of labeling symbol: lightning
Version warning sign
diameter 12.5 mm
Operational temperature -30 °C to 70 °C
Colour yellow/black
Material plastic
Show similar products (0)
Logistics
Country of origin DE
Customs tariff number 39204310
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Replacement

Order No.:

 16L2155

Manufacturer SKU:

 080.70-9-12,5-Z3/50

 

Available: 1 pck.
Next delivery: 3 pck. on 2024-03-22
Leadtime: 1 Week **
15.51 € per pck. *
*incl. VAT plus shipping costs
1 pck.
15.5057 €
5 pck.
13.9468 €
10 pck.
12.5545 €
50 pck.
11.2931 €