1600008 | LAPP
PVC installation line NYM-J 1 G 2.5 mm², unshielded, gray
Unit Price (€ / mtr.)
0.9044 € *
Available: 0 mtr.
Leadtime: On Request **
Total Price:
0.90 € *
Price list
Quantity
Price per unit*
1 mtr.
0.9044 €
10 mtr.
0.7854 €
100 mtr.
0.7140 €
500 mtr.
0.6545 €
1000 mtr.
0.5950 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Core insulation material | PVC | |
Core colour sequence | green-yellow | |
Number of cores | 1 | |
Version | sheathed line | |
Outer diameter | 6 mm | |
Colour | gray | |
Halogen free | No | |
Cable material | copper, bright | |
Cable cross-section | 2.5 mm² | |
Material | PVC | |
Rated voltage | 500 V | |
Rated voltage U0 | 300 V | |
Test voltage | 2 kV | |
Shielding | unshielded | |
Protective conductor available | Yes | |
Temperature range (active) | 5 °C to 60 °C | |
Temperature range (unmoved) | -40 °C to 70 °C |
Download
Logistics
Country of origin | QU |
Customs tariff number | 85444991 |
Original Packaging | Ring with 100 meters |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |