080.15-4-185X131-W | Schlemmer
Safety sign, text: "Es wird gearbeitet", (W) 131 mm, plastic, 080.15-4-185X131-W
Order No.: 16L620
EAN: 4099891424923
MPN:
080.15-4-185X131-W
Unit Price (€ / pc.)
23.4430 € *
Available: 0 pcs.
Leadtime: 1 Week **
Self-adhesive plastic safety signs, type Schlemmer 080.15-4.
Composite sign " Work in progress", symbol compliant with DIN 4844-2 D-P010, 185 x 131 mm, white, symbol red, text black, magnet film, white, 0.8 mm stark, single sign.
Type: 080.15-4, safety sign
Technical specifications
Type of labeling | text: "Es wird gearbeitet" | |
Version | safety sign | |
Width | 131 mm | |
Operational temperature | -40 °C to 60 °C | |
Colour | white | |
Material | plastic |
Download
Logistics
Country of origin | DE |
Customs tariff number | 39204310 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |