Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

Plastic portable housing

Order No. 60 H 8526

Manufacturer name

OKW

Manufacturer No.

D4044137

piece
Total

€ 386.75
We order for you.
Clicking on the "Add to cart" button will initiate your order.
Delivery:

scale from 10 from 50 from 100
Price* per piece € 38.675 € 33.915 € 32.844
product.detail.add.UNDEFINED

Technical features

Manufacturer information

Manufacturer name OKW
Manufacturer number D4044137
Country of origin Germany
Customs tariff number 39269097
The above illustration may deviate

Plastic enclosures, type OKW Interface-Terminal.

For stationary and mobile use; Material: ABS (UL 94 HB). Color: gray-white.

 

Size 166 x 225 mm, type Interface-Terminal M.

 

Technical attributes (type, height (H), degree of protection, version): D4044137, H 48 mm, IP 40, portable enclosure with battery compartment

  • Conformities

    RoHS compliant (08.06.2011)
    REACH not relevant
    PAK free
    PFOS free
    SVHC free (07.07.2017)