220 09 03 S | Thora
Grounding clip, max. bundle Ø 4.9 mm, nylon/silver coating, silver, (W) 9 mm
Unit Price (€ / pc.)
0.5712 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
0.57 € *
Price list
Quantity
Price per unit*
10 pcs.
0.5712 €
50 pcs.
0.5117 €
100 pcs.
0.4641 €
500 pcs.
0.4165 €
1000 pcs.
0.3927 €
*incl. VAT plus shipping costs
**Subject to prior sale
Grounding clips, plastic, type Thora NK-.
Made of PA 6/6, compliant with UL 94 V-2, silver-coated. The highly elastic clip adapts itself ideally to the grounded cable shielding; Dimensions: B 4.3, F 4.8, H 1.1, N 9.5 mm.
Technical attributes (type, cable diameter (Cd), dimensions): 3 NS, Cd 4.6, A 5.3, C 10.3, G 4.8 mm
Technical specifications
Version | grounding clip | |
Width | 9 mm | |
Colour | silver | |
Material | nylon/silver coating | |
max. Bundle diameter | 4.9 mm | |
Self-adhesive | No |
Download
Logistics
Country of origin | JP |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |