Module boxes made of plastic, type Teko Modulos.
For microcircuits, miniature modules etc. Open, without lid; Material thickness: 1.5 mm, type TS 38 1.0 mm.
Technical attributes (type, outer dimensions (L/sketch dimension A, H/sketch dimension C). color): TL 50, L 52, W 22, H 21 mm, red
Width | 22 mm | |
Colour | red | |
Height | 21 mm | |
Length | 52 mm | |
Material | polyamide |
Country of origin | IT |
Customs tariff number | 39269097 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
What do the green ECAD icons mean
On our category pages and product pages you will find the following green symbols:
Available via download:
Available via download:
No models are currently available