A8021129 | OKW

ABS module enclosure, (L x W x H) 21.2 x 21.2 x 12.1 mm, black (RAL 9005), IP00, A8021129

Order No.: 66H202
EAN: 4099889543452
MPN:
A8021129
MODUL-LEERGEH., Ausf. III, 21x21x12
OKW
default L
Image may differ
Unit Price (€ / pc.)
0.9520 € *
Available: 140 pcs.
Available in 5 Days: 490 pcs.
Leadtime: 1 Week **
Total Price:
9.52 € *
Price list
Quantity
Price per unit*
10 pcs.
0.9520 €
50 pcs.
0.8449 €
250 pcs.
0.7259 €
1000 pcs.
0.6307 €
*incl. VAT plus shipping costs
**Subject to prior sale

Module boxes made of plastic, type 80../88.

Material: ABS, heat-resistant up to +90 °C. Color: black, especially suitable for molding electronic modules etc.

Technical attributes (type, dimensions, panel thickness Pt): 88.20.122, L 21, W 21, H 12, Pt 1.0 mm

Technical specifications
Width 21.2 mm
Colour black
Height 12.1 mm
Length 21.2 mm
Material ABS
RAL number 9005
Degree of protection (IP) IP00
Logistics
Country of origin DE
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead
Variations
Material
Width
Length
Height
Colour
Degree of protection (IP)
1 item in 15 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Material
Width
Length
Height
Colour
Degree of protection (IP)