A8030150 | OKW
Phenoplast module enclosure, (L x W x H) 30 x 20 x 15 mm, black (RAL 9005), IP00, A8030150
Order No.: 66H110
EAN: 4099889543322
MPN:
A8030150
MODUL-LEERGEH., Ausf. I, 30x20x15
Series: MODUL-LEERGEHÄUSE DUROPLAST
Unit Price (€ / pc.)
2.9274 € *
Available: 0 pcs.
Next delivery: 100 pcs. on 2024-04-30
Leadtime: 1 Week **
Total Price:
2.93 € *
Price list
Quantity
Price per unit*
1 pcs.
2.9274 €
25 pcs.
2.4871 €
100 pcs.
2.3086 €
250 pcs.
2.1896 €
1000 pcs.
1.9992 €
*incl. VAT plus shipping costs
**Subject to prior sale
Module boxes made of plastic, type OKW A 80.
Material: Duroplast, heat-resistant up to +125 °C. Color: black, especially suitable for molding electronic modules etc.
Technical attributes (type, dimensions, panel thickness): 30150, L 30.2 x B 20.15 x H 15.1, Wt 0.95 mm
Technical specifications
Width | 20 mm | |
Colour | black | |
Height | 15 mm | |
Length | 30 mm | |
Material | phenoplast | |
RAL number | 9005 | |
Degree of protection (IP) | IP00 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |