1551GFLBK | Hammond

ABS enclosure, (L x W x H) 50 x 35 x 20 mm, black (RAL 9005), IP54, 1551GFLBK

Order No.: 60H2952
EAN: 4099889518672
MPN:
1551GFLBK
Series: 1551
Hammond
default L
Image may differ
Unit Price (€ / pc.)
2.2610 € *
Available: 0 pcs.
Available in 7 Days: 1,500 pcs.
Leadtime: 1 Week **
Total Price:
2.26 € *
Price list
Quantity
Price per unit*
2 pcs.
2.2610 €
10 pcs.
2.1539 €
50 pcs.
1.9278 €
100 pcs.
1.7255 €
*incl. VAT plus shipping costs
**Subject to prior sale

Plastic enclosures with flange, type Hammond 1551.

Miniature enclosures with 2 integrated PCB spacers, cover (flanged base) retention with 2 self-tapping screws; Material: ABS. Degree of protection: IP54. Flange inner dimensions: 12 x 3.5 mm.

Technical attributes (type, center to center mounting flame pitch (A), outer dimensions length (L), width (W), height (H)): 1551GFLBK, A 57.8, L 50, W 35, H 20 mm

Technical specifications
Width 35 mm
Colour black
Height 20 mm
Length 50 mm
Material ABS
RAL number 9005
Degree of protection (IP) IP54
Logistics
Country of origin US
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Width
Length
Height
Colour
Material
Degree of protection (IP)
1 item in 35 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Width
Length
Height
Colour
Material
Degree of protection (IP)