1551KBK | Hammond
ABS enclosure, (L x W x H) 80 x 40 x 20 mm, black (RAL 9005), IP54, 1551KBK
Unit Price (€ / pc.)
3.0940 € *
Available: 22 pcs.
Available in 7 Days: 4,509 pcs.
Leadtime: 1 Week **
Total Price:
3.09 € *
Price list
Quantity
Price per unit*
1 pcs.
3.0940 €
10 pcs.
2.7132 €
100 pcs.
2.3800 €
250 pcs.
2.2967 €
1000 pcs.
2.1420 €
*incl. VAT plus shipping costs
**Subject to prior sale
Plastic enclosures, type Hammond 1551.
Miniature enclosures with 2 integrated PCB spacers, cover retention with 2 self-tapping screws; Material: ABS. Degree of protection: IP 54.
Technical attributes (type, outer dimensions length, width, height (H)): 1551KBK, L 80, W 40, H 20 mm
Technical specifications
Width | 40 mm | |
Colour | black | |
Height | 20 mm | |
Length | 80 mm | |
Material | ABS | |
RAL number | 9005 | |
Degree of protection (IP) | IP54 |
Download
Logistics
Country of origin | US |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |