1551RBK | Hammond

ABS enclosure, (L x W x H) 50 x 50 x 20 mm, black (RAL 9005), IP54, 1551RBK

Order No.: 60H2943
EAN: 4099889518627
MPN:
1551RBK
Series: 1551
Hammond
default L
Image may differ
Unit Price (€ / pc.)
2.8322 € *
Available: 52 pcs.
Available in 7 Days: 2,108 pcs.
Leadtime: 1 Week **
Total Price:
2.83 € *
Price list
Quantity
Price per unit*
1 pcs.
2.8322 €
10 pcs.
2.4990 €
100 pcs.
2.1896 €
250 pcs.
2.1063 €
1000 pcs.
1.9754 €
*incl. VAT plus shipping costs
**Subject to prior sale

Plastic enclosures, type Hammond 1551.

Miniature enclosures with 2 integrated PCB spacers, cover retention with 2 self-tapping screws; Material: ABS. Degree of protection: IP 54.

Technical attributes (type, outer dimensions length, width, height (H)): 1551RBK, L 50, W 50, H 20 mm

Technical specifications
Width 50 mm
Colour black
Height 20 mm
Length 50 mm
Material ABS
RAL number 9005
Degree of protection (IP) IP54
Logistics
Country of origin GB
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Width
Length
Height
Colour
Material
Degree of protection (IP)
1 item in 53 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Width
Length
Height
Colour
Material
Degree of protection (IP)
ABS enclosure, (L x W x H) 80 x 40 x 20 mm, black (RAL 9005), IP54, 1551KBK
Order No.:
 60H2945
Manufacturer:
 Hammond
Manufacturer SKU:
 1551KBK
Available: 22 pcs. Available in 7 Days: 4,509 pcs. Leadtime: 1 Week **
Total Price: 3.09 € *
1 pcs.
3.0940 €
10 pcs.
2.7132 €
100 pcs.
2.3800 €
250 pcs.
2.2967 €
1000 pcs.
2.1420 €
40 mm
80 mm
20 mm
black
ABS
IP54