OKD 1000-B | Fiber Optic Cables
LWL-Kabel, Polyethylene, black, OKD 1000-B
Plastic FOCs, type OKE/OKD.
With plastic fiber core; Outer insulation: black polyethylene. Bending radius: above 50 mm. Diameter of the fiber core/insulation 0.98/1.0 mm. Type of fiber: layer indexed. Cable weight type OKE/OKD: 3.8/7.6 kg/km. Structure: single-cable (OKE) and duplex cable (OKD). Attenuation at 660 nm typical/maximum: 190/220 dB/km, at 665 nm typical/maximum: 220/240 dB/km. Tensile strength: 100 N. Outer diameter type OKE/OKD: 2.2/2.2 x 4.3 mm. Ambient temperature: –30 to +80 °C.
Type: OKD 1000–B
Colour | black | |
Material | polyethylene |
Country of origin | DE |
Customs tariff number | 85447000 |
Original Packaging | Ring with 100 meters |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |