Plastic enclosures, type Teko WITEK.
Top/base shells made of TPU, practical snap-lock mechanism, base shell with PCB mounting pillars; PCB dimensions WK-2/WK-3: 73 x 48/82 x 38 mm.
Technical attributes (type, outer dimensions, color combination): WK–3.30, 90 x 46 x 20 mm, white/light–gray
Width | 46 mm | |
Colour | light gray | |
Height | 20 mm | |
Length | 90 mm | |
Material | ABS/polycarbonate | |
RAL number | 7035 |
Country of origin | IT |
Customs tariff number | 85299040 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
Order No.:
60H9636
Manufacturer SKU:
RWK-3.9
Order No.:
60H9632
Manufacturer SKU:
RWK-3.4
Order No.:
60H9628
Manufacturer SKU:
RWK-3.38
Order No.:
60H9624
Manufacturer SKU:
RWK-3.12
Order No.:
60H9634
Manufacturer SKU:
RWK-3.5
Order No.:
60H9630
Manufacturer SKU:
RWK-3.39
What do the green ECAD icons mean
On our category pages and product pages you will find the following green symbols:
Available via download:
Available via download:
No models are currently available