WK-3.29 | Teko

ABS/polycarbonate enclosure, (L x W x H) 90 x 46 x 20 mm, black, WK-3.29

Order No.: 60H9604
EAN: 4099889522631
MPN:
WK-3.29
Series: WITEK
Teko
default L
Image may differ
Unit Price (€ / pc.)
10.4839 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
10.48 € *
Price list
Quantity
Price per unit*
1 pcs.
10.4839 €
10 pcs.
9.4248 €
50 pcs.
8.9607 €
100 pcs.
8.5204 €
*incl. VAT plus shipping costs
**Subject to prior sale

Plastic enclosures, type Teko WITEK.

Top/base shells made of TPU, practical snap-lock mechanism, base shell with PCB mounting pillars; PCB dimensions WK-2/WK-3: 73 x 48/82 x 38 mm.

Technical attributes (type, outer dimensions, color combination): WK–3.29, 90 x 46 x 20 mm, black/dark–gray

Technical specifications
Width 46 mm
Colour black
Height 20 mm
Length 90 mm
Material ABS/polycarbonate
Logistics
Country of origin IT
Customs tariff number 85299040
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Accessory
Enclosure ring
Image may differ

Order No.:

 60H9624

Manufacturer SKU:

 RWK-3.12

 

Available: 0 pcs. Leadtime: 2 Weeks **
2.21 € per pc. *
*incl. VAT plus shipping costs
**Subject to prior sale
2 pcs.
2.2134 €
10 pcs.
1.9873 €
50 pcs.
1.8921 €
100 pcs.
1.7850 €
Enclosure ring
Image may differ

Order No.:

 60H9632

Manufacturer SKU:

 RWK-3.4

 

Available: 0 pcs. Leadtime: 2 Weeks **
2.21 € per pc. *
*incl. VAT plus shipping costs
**Subject to prior sale
2 pcs.
2.2134 €
10 pcs.
1.9873 €
50 pcs.
1.8921 €
100 pcs.
1.7850 €
Enclosure ring
Image may differ

Order No.:

 60H9628

Manufacturer SKU:

 RWK-3.38

 

Available: 0 pcs. Leadtime: 2 Weeks **
2.21 € per pc. *
*incl. VAT plus shipping costs
**Subject to prior sale
2 pcs.
2.2134 €
10 pcs.
1.9873 €
50 pcs.
1.8921 €
100 pcs.
1.7850 €
Enclosure ring
Image may differ

Order No.:

 60H9634

Manufacturer SKU:

 RWK-3.5

 

Available: 0 pcs. Leadtime: 2 Weeks **
2.21 € per pc. *
*incl. VAT plus shipping costs
**Subject to prior sale
2 pcs.
2.2134 €
10 pcs.
1.9873 €
50 pcs.
1.8921 €
100 pcs.
1.7850 €
Enclosure ring
Image may differ

Order No.:

 60H9630

Manufacturer SKU:

 RWK-3.39

 

Available: 0 pcs. Leadtime: 2 Weeks **
2.21 € per pc. *
*incl. VAT plus shipping costs
**Subject to prior sale
2 pcs.
2.2134 €
10 pcs.
1.9873 €
50 pcs.
1.8921 €
100 pcs.
1.7850 €
Enclosure ring
Image may differ

Order No.:

 60H9636

Manufacturer SKU:

 RWK-3.9

 

Available: 0 pcs. Leadtime: 2 Weeks **
2.21 € per pc. *
*incl. VAT plus shipping costs
**Subject to prior sale
2 pcs.
2.2134 €
10 pcs.
1.9873 €
50 pcs.
1.8921 €
100 pcs.
1.7850 €
Variations
Width
Length
Height
Colour
Material
1 item in 4 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Width
Length
Height
Colour
Material