MBT 201275 SW | Multi-Box

ABS enclosure, (L x W x H) 200 x 120 x 75 mm, black (RAL 9005), IP65, MBT 201275 SW

Order No.: 60H956
EAN: 4099889522594
MPN:
MBT 201275 SW
Series: MBT
Multi-Box
default L
Image may differ
Unit Price (€ / pc.)
33.4390 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
33.44 € *
Price list
Quantity
Price per unit*
1 pcs.
33.4390 €
10 pcs.
30.0832 €
50 pcs.
27.0844 €
100 pcs.
24.3831 €
*incl. VAT plus shipping costs
**Subject to prior sale

Plastic enclosures, type Multi-Box Multi-Colour.

Made of ABS, cover with neoprene seal and captive screws made of stainless steel. The screw channels are arranged in a recess above the sealing area; Degree of protection to EN 60529: IP 65. Thermal resistance:-40 to +80 °C.

Size 200 x 120 x 75 mm, type MBT 201275.

Technical attributes (type, color): MBT 201275SW, black (RAL 9005)

Technical specifications
Width 120 mm
Colour black
Height 75 mm
Length 200 mm
Material ABS
RAL number 9005
Degree of protection (IP) IP65
Logistics
Country of origin DE
Customs tariff number 85472000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Colour
Material
Width
Length
Height
Degree of protection (IP)
1 item in 5 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Colour
Material
Width
Length
Height
Degree of protection (IP)