MBT 201275 GE | Multi-Box
ABS enclosure, (L x W x H) 200 x 120 x 75 mm, yellow (RAL 1023), IP65, MBT 201275 GE
Unit Price (€ / pc.)
33.4390 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
33.44 € *
Price list
Quantity
Price per unit*
1 pcs.
33.4390 €
10 pcs.
30.0832 €
50 pcs.
27.0844 €
100 pcs.
24.3831 €
*incl. VAT plus shipping costs
**Subject to prior sale
Plastic enclosures, type Multi-Box Multi-Colour.
Made of ABS, cover with neoprene seal and captive screws made of stainless steel. The screw channels are arranged in a recess above the sealing area; Degree of protection to EN 60529: IP 65. Thermal resistance:-40 to +80 °C.
Size 200 x 120 x 75 mm, type MBT 201275.
Technical attributes (type, color): MBT 201275GE, yellow (RAL 1023)
Technical specifications
Width | 120 mm | |
Colour | yellow | |
Height | 75 mm | |
Length | 200 mm | |
Material | ABS | |
RAL number | 1023 | |
Degree of protection (IP) | IP65 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85472000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |