MBT 168055 GE | Multi-Box
ABS enclosure, (L x W x H) 160 x 80 x 55 mm, yellow (RAL 1023), IP65, MBT 168055 GE
Unit Price (€ / pc.)
22.5029 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
22.50 € *
Price list
Quantity
Price per unit*
1 pcs.
22.5029 €
10 pcs.
19.7897 €
50 pcs.
18.4450 €
150 pcs.
17.6477 €
500 pcs.
16.7433 €
*incl. VAT plus shipping costs
**Subject to prior sale
Plastic enclosures, type Multi-Box Multi-Colour.
Made of ABS, cover with neoprene seal and captive screws made of stainless steel. The screw channels are arranged in a recess above the sealing area; Degree of protection to EN 60529: IP 65. Thermal resistance:-40 to +80 °C.
Size 160 x 80 x 55 mm, type MBT 168055.
Technical attributes (type, color): MBT 168055GE, yellow (RAL 1023)
Technical specifications
Width | 80 mm | |
Colour | yellow | |
Height | 55 mm | |
Length | 160 mm | |
Material | ABS | |
RAL number | 1023 | |
Degree of protection (IP) | IP65 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85472000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |