MBT 121255 BL | Multi-Box

ABS enclosure, (L x W x H) 120 x 120 x 55 mm, blue (RAL 5017), IP65, MBT 121255 BL

Order No.: 60H924
EAN: 4099889522105
MPN:
MBT 121255 BL
Series: MBT
Multi-Box
default L
Image may differ
Unit Price (€ / pc.)
19.1114 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
19.11 € *
Price list
Quantity
Price per unit*
1 pcs.
19.1114 €
10 pcs.
17.1955 €
50 pcs.
15.5057 €
100 pcs.
13.9468 €
*incl. VAT plus shipping costs
**Subject to prior sale

Plastic enclosures, type Multi-Box Multi-Colour.

Made of ABS, cover with neoprene seal and captive screws made of stainless steel. The screw channels are arranged in a recess above the sealing area; Degree of protection to EN 60529: IP 65. Thermal resistance:-40 to +80 °C.

Size 120 x 120 x 55 mm, type MBT 121255.

Technical attributes (type, color): MBT 121255BL, blue (RAL 5017)

Technical specifications
Width 120 mm
Colour blue
Height 55 mm
Length 120 mm
Material ABS
RAL number 5017
Degree of protection (IP) IP65
Logistics
Country of origin DE
Customs tariff number 85472000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Colour
Material
Width
Length
Height
Degree of protection (IP)
1 item in 5 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Colour
Material
Width
Length
Height
Degree of protection (IP)