PRO11.5 GRAU | Teko
ABS enclosure, (L x W x H) 320 x 210 x 81.9 mm, light gray, PRO11.5 GRAU
Unit Price (€ / pc.)
57.3699 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Plastic enclosures, type Teko Processor 11.
Operating area with 15° inclination. Consisting of the all-purpose top and base shells; Dimensions: L (sketch dimension A) 320, 210, H (sketch dimension C) 81.9, D 32, E 48 mm. Material: ABS.
Type: PRO11.5, light–gray enclosure
Technical specifications
Width | 210 mm | |
Colour | light gray | |
Height | 81.9 mm | |
Length | 320 mm | |
Material | ABS |
Download
Logistics
Country of origin | IT |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |