SOAP 10006.5 GRAU | Teko

ABS enclosure, (L x W x H) 56 x 31 x 24 mm, gray, SOAP 10006.5 GRAU

Order No.: 60H651
EAN: 4099889519860
MPN:
SOAP 10006.5 GRAU
Series: SOAP
Teko
default L
front L
Image may differ
Unit Price (€ / pc.)
3.0464 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
3.05 € *
Price list
Quantity
Price per unit*
2 pcs.
3.0464 €
10 pcs.
2.7132 €
50 pcs.
2.5823 €
100 pcs.
2.4633 €
*incl. VAT plus shipping costs
**Subject to prior sale

Plastic enclosure, Teko Soap 1006.5

Two-piece, with snap-lock feature.

Material: ABS

Color: gray

Overall dimensions (Length x Width x Heigth): 56 x 31 x 24 mm

Technical specifications
Width 31 mm
Colour gray
Height 24 mm
Length 56 mm
Material ABS
Logistics
Country of origin IT
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Width
Length
Height
Colour
Material
1 item in 5 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Width
Length
Height
Colour
Material