880 B.9 SCHWARZ | Teko

ABS enclosure, (L x W x H) 154 x 85 x 37 mm, black, 880 B.9 SCHWARZ

Order No.: 60H632
EAN: 4099889519853
MPN:
880 B.9 SCHWARZ
Series: TENCLOS B
Teko
default L
front L
Image may differ
Unit Price (€ / pc.)
17.8024 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
17.80 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
17.8024 €

Plastic enclosures, type Teko Tenclos.

Dull ABS top and base shell and 0.5 mm anodized aluminum panel which is fitted into the slightly lowered area of the top and which can be labeled by screen-printing. The enclosure is locked with four screws; Base dimensions: length (A) 144.5 mm, width 85.0 mm. Color: black.

With battery compartment in the base shell, type Tenclos B.

With snap-on battery compartment lid. Compartment for one 9.0-V battery or two 1.5-V Mignon cells.

Technical attributes (type, overall height (H/sketch dimension C), height base shell (D)/top shell (E)): 880, H 37 mm, D 18.5/E 18.5 mm

Technical specifications
Width 85 mm
Colour black
Height 37 mm
Length 154 mm
Material ABS
Logistics
Country of origin IT
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Length
Height
Material
Width
Colour
1 item in 2 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Length
Height
Material
Width
Colour
ABS enclosure, (L x W x H) 145 x 85 x 31 mm, black, 780 B.9 SCHWARZ
Order No.:
 60H630
Manufacturer:
 Teko
Manufacturer SKU:
 780 B.9 SCHWARZ
Available: 111 pcs. Leadtime: 2 Weeks **
Total Price: 16.04 € *
1 pcs.
16.0412 €
10 pcs.
14.1253 €
50 pcs.
13.1614 €
150 pcs.
12.5783 €
500 pcs.
11.9357 €
145 mm
31 mm
ABS
85 mm
black