A9043265 | OKW
ABS enclosure, (L x W x H) 189 x 110 x 70 mm, gray white/pebble gray (RAL 9002), A9043265
Plastic enclosures, type OKW L.
Two-piece housing with low-profile top shell and venting slots. Stable and seal tight with groove-and-tongue joint. Made of ABS (UL 94 HB); Color: top shell gray-white (RAL 9002), base shell pebble gray (RAL 7032). Outer dimensions: L 189, W 110, H 70 mm.
Type: A9043265, enclosure
Width | 110 mm | |
Colour | gray white/pebble gray | |
Height | 70 mm | |
Length | 189 mm | |
Material | ABS | |
RAL number | 9002 |
Country of origin | DE |
Customs tariff number | 39269097 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |