932 C.5 GRAU | Teko
ABS enclosure, (L x W x H) 178 x 131.5 x 54 mm, gray/black, IP40, 932 C.5 GRAU
Unit Price (€ / pc.)
18.7306 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Plastic enclosures, type Teko Euro 93.
Consists of two ABS shell halves with dull and scratch-proof finish, as well as anodized aluminum front panels. The base shell is equipped with slip.proof bumpers; Front-panel thickness: 1.0 mm. Color: gray (RAL 9018).
With guides for 100 x 160 mm Euro-style boards, type C.
Technical attributes (type, dimensions): 932-C.5, W 131.5, D 178, H 54 mm
Technical specifications
Width | 131.5 mm | |
Colour | gray/black | |
Height | 54 mm | |
Length | 178 mm | |
Material | ABS | |
Degree of protection (IP) | IP40 |
Download
Logistics
Country of origin | IT |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |