Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

Plastic enclosure

Order No. 60 H 3100

Manufacturer name

Rose

Series

COMBIBOX

Manufacturer No.

02.012215

piece
Total

€ 57.60
There are 2 piece in stock
Delivery:

scale from 1 from 10 from 50
Price* per piece € 57.596 € 52.36 € 48.552
product.detail.add.UNDEFINED

Technical features

Manufacturer information

Manufacturer name Rose
Series COMBIBOX
Manufacturer number 02.012215
Country of origin Germany
Customs tariff number 85369095
The above illustration may deviate

Plastic enclosures, type Rose CombiBox.

Made of glass fiber-reinforced Duroplast polyester, halogen-free, safety insulated to VDE 0100; Inflammability: self-extinguishing to UL 94 V-0. Degree of protection: IP 66. Color: RAL 7000 squirrel gray.

 

Technical attributes (type, outer dimensions): CombiBox 1, L 177, W 177, H 145 mm

  • Conformities

    RoHS compliant (08.06.2011)
    REACH not relevant
    PAK not specified
    PFOS not specified
    SVHC free (Date not available)
Other versions
Related products