CAB 011.9 SCHWARZ | Teko
ABS enclosure, (L x W x H) 129 x 134 x 47 mm, black (RAL 9004), CAB 011.9 SCHWARZ
Unit Price (€ / pc.)
11.3407 € *
Available: 42 pcs.
Leadtime: 2 Weeks **
Total Price:
11.34 € *
Price list
Quantity
Price per unit*
1 pcs.
11.3407 €
10 pcs.
9.9841 €
50 pcs.
9.3058 €
150 pcs.
8.8893 €
500 pcs.
8.4371 €
*incl. VAT plus shipping costs
**Subject to prior sale
Plastic enclosures, type Teko CAB.
Consisting of two housing shells and aluminum front and rear panels (1.0 mm), with guides and pillars for PCB mounting, slip-proof bumpers; Material housing shells: Novodur P2H-AT. Color: black, dull.
Technical attributes (type, dimensions (L, W, H)): CAB 011.9, L 134, W 129, H 47 mm
Technical specifications
Width | 134 mm | |
Colour | black | |
Height | 47 mm | |
Length | 129 mm | |
Material | ABS | |
RAL number | 9004 |
Download
Logistics
Country of origin | IT |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |