Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

Plastic enclosure

Order No. 60 H 2975

Manufacturer name

Rose

Manufacturer No.

31.100300

This product is no longer available.

Technical features

Manufacturer information

Manufacturer name Rose
Manufacturer number 31.100300
Country of origin Hungary
Customs tariff number 85369095
The above illustration may deviate

Plastic enclosures, type Rose CS-Box.

Break-proof polyamide enclosure for custom assembly with 22.5 mm control and display units, M 20/M 25 cable entry on both sides, with or without 22.5 mm lid holes; Degree of protection: IP 65. Top/base shell color: RAL 7035 light-gray/RAL 9005 deep black. Thermal resistance: –20 to +60 °C.

 

Technical attributes (type, outer D, number of lid holes): 230-0, L 230, W 110, H 85 mm, 0

  • Conformities

    RoHS compliant (08.06.2011)
    REACH not relevant
    PAK not specified
    PFOS not specified
    SVHC free (Date not available)
Related products