1591ABK | Hammond
ABS enclosure, (L x W x H) 100 x 50 x 25 mm, black (RAL 9005), IP54, 1591ABK
Unit Price (€ / pc.)
5.5692 € *
Available: 45 pcs.
Available in 7 Days: 1,014 pcs.
Leadtime: 1 Week **
Total Price:
5.57 € *
Price list
Quantity
Price per unit*
1 pcs.
5.5692 €
10 pcs.
4.8909 €
100 pcs.
4.2959 €
250 pcs.
4.1293 €
1000 pcs.
3.8556 €
*incl. VAT plus shipping costs
**Subject to prior sale
Plastic enclosures, type Hammond 1591.
Made of flame retardant ABS (UL 94 V-0), with PCB grooves (1.5 mm) on all insides; Degree of protection: IP 54.
Technical attributes (type, outer dimensions length, width, height (H)): 1591ABK, L 99, W 51, H 20 mm
Technical specifications
Width | 50 mm | |
Colour | black | |
Height | 25 mm | |
Length | 100 mm | |
Material | ABS | |
RAL number | 9005 | |
Degree of protection (IP) | IP54 |
Download
Logistics
Country of origin | CA |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |