41201309 | Bopla

ABS/polycarbonate enclosure, (L x W x H) 104.5 x 185 x 213 mm, light gray (RAL 7035), IP65, 41201309

Order No.: 60H2906
EAN: 4099889518504
MPN:
41201309
Series: REGLOCARD PLUS
Bopla
default L
front L
side L
back L
Image may differ
Unit Price (€ / pc.)
59.9760 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
59.98 € *
Price list
Quantity
Price per unit*
1 pcs.
59.9760 €
10 pcs.
53.9665 €
50 pcs.
48.5520 €
*incl. VAT plus shipping costs
**Subject to prior sale

Plastic enclosures, type Bopla Reglo Card-Plus.

With transparent hinged lid and snap lock; Features: large wiring compartment with through hole to the housing, grooves for inserting PCBs. Strong hinges, installable on either side. Sealable snap lock, metric predetermined breaking points in the wiring compartment. Material: ABS inflammability class to UL 94-HB. Degree of protection: IP 65, color: light-gray RAL 7035.

Technical attributes (type, dimensions): RCPM 2000, W 213, L 185, H 82.5/104.5 mm

Technical specifications
Width 185 mm
Colour light gray
Height 213 mm
Length 104.5 mm
Material ABS/polycarbonate
RAL number 7035
Degree of protection (IP) IP65
Logistics
Country of origin RO
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Accessory
Aluminium front panel
Image may differ

Order No.:

 60H2924

Manufacturer SKU:

 27000500

 

Available: 0 pcs. Leadtime: 2 Weeks **
10.36 € per pc. *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
10.3649 €
10 pcs.
9.3177 €
50 pcs.
8.3895 €
100 pcs.
7.5327 €
Variations
Material
Width
Length
Height
Colour
Degree of protection (IP)
1 item in 4 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Material
Width
Length
Height
Colour
Degree of protection (IP)