06075000 | Bopla

Polystyrene enclosure, (L x W x H) 75 x 75 x 40 mm, gray (RAL 7001), IP40, 06075000

Order No.: 60H2852
EAN: 4099889518429
MPN:
06075000
Series: UNIVERSAL
Bopla
default L
front L
Image may differ
Unit Price (€ / pc.)
16.7076 € *
Available: 0 pcs.
Next delivery: 2 pcs. on 2024-05-02
Leadtime: 2 Weeks **
Total Price:
16.71 € *
Price list
Quantity
Price per unit*
1 pcs.
16.7076 €
5 pcs.
15.0297 €
10 pcs.
13.5184 €
*incl. VAT plus shipping costs
**Subject to prior sale

Plastic enclosures, type Bopla Universal U.

Two-piece housing with dark gray base shell and light-gray top shell with tongue-and-groove joint. With new type of molded quick mounting snap lock which can be screw locked (only required under certain conditions). With cams for mounting panels and PCBs; Material: polystyrene.

Technical attributes (type, overall dimensions): U 075, L 75, W 75, H 40 mm

Technical specifications
Width 75 mm
Colour gray
Height 40 mm
Length 75 mm
Material polystyrene
RAL number 7001
Degree of protection (IP) IP40
Logistics
Country of origin RO
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Width
Length
Height
Degree of protection (IP)
Material
Colour
1 item in 3 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Width
Length
Height
Degree of protection (IP)
Material
Colour