38102400 | Bopla
Polyamide enclosure, (L x W x H) 98 x 94 x 34 mm, silver gray (RAL 7001), IP65, 38102400
Unit Price (€ / pc.)
27.9055 € *
Available: 6 pcs.
Leadtime: 2 Weeks **
Total Price:
27.91 € *
Price list
Quantity
Price per unit*
1 pcs.
27.9055 €
5 pcs.
26.2395 €
15 pcs.
25.2280 €
50 pcs.
24.1094 €
150 pcs.
23.1098 €
*incl. VAT plus shipping costs
**Subject to prior sale
With 2 or 4 molded Pg 11 screwed cable glands, type PK 102-.
Type 211 with 2 screwed cable glands on one side, type 411 with 4 screwed cable glands (2 per opposing side). Each one complete with integrated dust-protection pane.
Technical attributes (type, outer dimension, lid height (LH)): 411, 4 x Pg 11, L 98, W 64, H 34 mm
Technical specifications
Width | 94 mm | |
Colour | silver gray | |
Height | 34 mm | |
Length | 98 mm | |
Material | polyamide | |
RAL number | 7001 | |
Degree of protection (IP) | IP65 |
Download
Logistics
Country of origin | RO |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |