38101100 | Bopla
Polyamide enclosure, (L x W x H) 58 x 64 x 34 mm, silver gray (RAL 7001), IP65, 38101100
Unit Price (€ / pc.)
21.1582 € *
Available: 10 pcs.
Leadtime: 2 Weeks **
Total Price:
21.16 € *
Price list
Quantity
Price per unit*
1 pcs.
21.1582 €
10 pcs.
18.6116 €
50 pcs.
17.3383 €
150 pcs.
16.5886 €
500 pcs.
15.7318 €
*incl. VAT plus shipping costs
**Subject to prior sale
With 1 or 2 molded Pg 11 screwed cable glands, type PK 101-.
Versions: type 111 with 1 screwed cable gland, type 211 with 2 screwed cable glands (1 per opposing side). Each one complete with integrated dust-protection pane.
Technical attributes (type, outer dimension, lid height (LH)): 111, 1 x Pg 11, L 58, W 64, H 34 mm
Technical specifications
Width | 64 mm | |
Colour | silver gray | |
Height | 34 mm | |
Length | 58 mm | |
Material | polyamide | |
RAL number | 7001 | |
Degree of protection (IP) | IP65 |
Download
Logistics
Country of origin | RO |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |