CP/1.20 GRAU | Teko

ABS enclosure, (L x W x H) 85 x 56 x 41.4 mm, gray, CP/1.20 GRAU

Order No.: 60H2742
EAN: 8018340098016
MPN:
CP/1.20 GRAU
Series: CP
Teko
default L
Image may differ
Unit Price (€ / pc.)
5.7834 € *
Available: 396 pcs.
Leadtime: 2 Weeks **
Total Price:
5.78 € *
Price list
Quantity
Price per unit*
1 pcs.
5.7834 €
10 pcs.
5.0813 €
100 pcs.
4.4625 €
250 pcs.
4.2959 €
1000 pcs.
4.0103 €
*incl. VAT plus shipping costs
**Subject to prior sale

Plastic enclosures, type Teko Cover.

Box-shaped. Flat, snap-on lid with four mounting sockets for optional mounting of PCBs or modules. The shell walls are equipped with mounting grooves for PCBs or modules; Material: ABS. Color: dark gray or black enclosure, each with light-gray cover.

Technical attributes (type, overall dimensions, color): CP/1, L 85, W 56, H 41.4 mm, gray

Technical specifications
Width 56 mm
Colour gray
Height 41.4 mm
Length 85 mm
Material ABS
Logistics
Country of origin IT
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Width
Length
Height
Colour
Material
1 item in 8 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Width
Length
Height
Colour
Material
ABS enclosure, (L x W x H) 85 x 56 x 41.4 mm, gray, CP/1.20 GRAU
Order No.:
 60H2742
Manufacturer:
 Teko
Manufacturer SKU:
 CP/1.20 GRAU
Available: 396 pcs. Leadtime: 2 Weeks **
Total Price: 5.78 € *
1 pcs.
5.7834 €
10 pcs.
5.0813 €
100 pcs.
4.4625 €
250 pcs.
4.2959 €
1000 pcs.
4.0103 €
56 mm
85 mm
41.4 mm
gray
ABS
ABS enclosure, (L x W x H) 160 x 96 x 66 mm, gray, CP/3.20 GRAU/GRAU
Order No.:
 60H2750
Manufacturer:
 Teko
Manufacturer SKU:
 CP/3.20 GRAU/GRAU
Available: 10 pcs. Leadtime: 2 Weeks **
Total Price: 10.70 € *
1 pcs.
10.6981 €
10 pcs.
9.4129 €
50 pcs.
8.7703 €
150 pcs.
8.3895 €
500 pcs.
7.9611 €
96 mm
160 mm
66 mm
gray
ABS