Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

Plastic enclosure

Order No. 60 H 2422

Manufacturer name

Teko

Manufacturer No.

TBL-2.9 SCHWARZ

piece
Total

€ 27.25
We order for you.
Clicking on the "Add to cart" button will initiate your order.
Delivery:

scale from 1 from 10 from 50 from 100
Price* per piece € 27.251 € 24.752 € 21.777 € 18.683
product.detail.add.UNDEFINED

Technical features

Manufacturer information

Manufacturer name Teko
Manufacturer number TBL-2.9 SCHWARZ
Country of origin Italy
Customs tariff number 39269097
The above illustration may deviate

Plastic enclosures, type Teko Tekbox TB.

With recessed area for inserting a membrane keyboard. Base shell and lid made of ABS, equipped with guides and mounting columns for Euro-style boards; Finish: dull black or dull white. Mounting: with 4 screws.

 

With outer dimensions 200 x 94 mm, type TBL-.

Version B also features a battery compartment for one 9.0-V battery or two 1.5-V Mignon batteries; Useful area: 172 x 72 mm.

 

Technical attributes (type, dimensions, enclosure color): TBL–2, L 200, W 94, H 31.5 mm, black

  • Conformities

    RoHS compliant (08.06.2011)
    REACH not relevant
    PAK not specified
    PFOS not specified
    SVHC free (Date not available)
Related products