TN21-B2.30 | Teko
ABS enclosure, (L x W x H) 156 x 96 x 24 mm, gray, TN21-B2.30
Unit Price (€ / pc.)
28.1554 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
28.16 € *
Price list
Quantity
Price per unit*
1 pcs.
28.1554 €
10 pcs.
25.3470 €
50 pcs.
24.0856 €
100 pcs.
22.8837 €
*incl. VAT plus shipping costs
**Subject to prior sale
Plastic enclosures, type Teko TEKNET.
With elastomer profiles on the side, dull finish. Top and base shells with PCB mounting pillars; Dimensions LxW: 155 x 96 mm.
With battery compartment, type TEKNET-B2.
With battery compartment for 4 Mignon cells (AA) or 2 x 9.0-V batteries.
Technical attributes (type, height, color): TN21-B2.30, H 24.2 mm, white/light-gray
Technical specifications
Width | 96 mm | |
Colour | gray | |
Height | 24 mm | |
Length | 156 mm | |
Material | ABS |
Download
Logistics
Country of origin | IT |
Customs tariff number | 85299040 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |